e200z4d Core 32-bit Microcontrollers - MCU

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors SPC5643LFK0MMM1R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Qual, MAPBGA 257 Non-Stocked Lead-Time 39 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC564xL SMD/SMT e200z4d 1 MB 128 kB 32 bit 12 bit 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5643LK0MLQ1R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xL SMD/SMT e200z4d 1 MB 128 kB 32 bit 12 bit 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5645SF1VLTR
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xS SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC58 N SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel