MEC1322-LZY-C0

Microchip Technology
579-MEC1322-LZY-C0
MEC1322-LZY-C0

Mfr.:

Description:
ARM Microcontrollers - MCU Embedded Controller for Notebook PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹496.82 ₹496.82
₹457.29 ₹11,432.25
₹442.91 ₹44,291.00
₹442.01 ₹74,257.68

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
DQFN-132
ARM Cortex M4
0 B
32 bit
10 bit
48 MHz
116 I/O
128 kB
3.135 V
3.465 V
0 C
+ 70 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, LPC, PECI 3.0, SMBus, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 168
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MEC1322 Embedded Microcontroller

Microchip MEC1322 Embedded Microcontroller includes a high-performance 32b ARM® Cortex®-M4 microcontroller with 128Kb SRAM and 32Kb BootROM. This microcontroller communicates with the system host using the Intel® Low Pin Count (LPC) bus. The MEC1322 features two Serial Peripheral Interface (SPI) memory interfaces that allow reading codes from external SPI flash memory. Other features include 64B Complementary Metal-Oxide-Semiconductor (CMOS), 18x8 keyboard scan matrix, five analog-digital converter boards, and four LEDs. The operating temperature of this microcontroller ranges from 0°C to 70°C and offers 48MHz of maximum operating frequency. This keyboard and embedded controller is available in a 132 DQFN package and is ideal for use in Notebook PC.