Microchip 32-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch Non-Stocked
Min.: 120
Mult.: 40

PIC32MX4xx SMD/SMT VTLA-124 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch Non-Stocked
Min.: 120
Mult.: 40

PIC32MX4xx SMD/SMT VTLA-124 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flsh 64KB RAM 80MHz USB ENET 8 DMA Non-Stocked
Min.: 80
Mult.: 40

PIC32MX6xx SMD/SMT VTLA-124 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 124VTLA 120MHz 2 analog comp Non-Stocked
Min.: 120
Mult.: 40

PIC32MX4xx SMD/SMT VTLA-124 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypto Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC32MZEF SMD/SMT VTLA-124 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 97 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto Non-Stocked
Min.: 80
Mult.: 40

PIC32MZEF SMD/SMT VTLA-124 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 97 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube