Tube Microcontrollers - MCU

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5,260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24F 16 kB 16 bit 10 bit 32 MHz 35 I/O 4 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 461In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 128 kB 8 bit 12 bit 48 MHz 34 I/O 3.67 kB 2.15 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 4,378In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 361In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 4 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 161In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 96 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM, nanoWatt 528In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 35 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash, 8KB RAM nanoWatt, USB OTG 1,922In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS 702In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 35 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 239In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 40 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 1,435In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 48 MHz 34 I/O 3.68 kB 2.15 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 581In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 540In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 135In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 96 kB 8 bit 10 bit 40 MHz 44 I/O 3.25 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 870In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3,918In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 128 kB 8 bit 10 bit 64 MHz 36 I/O 3.6 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 799In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24F 32 kB 16 bit 12 bit 32 MHz 38 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 765In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24E 512 kB 16 bit 10 bit, 12 bit 60 MHz 35 I/O 48 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 60In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 32 kB 8 bit 10 bit 40 MHz 36 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 133In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24E 256 kB 16 bit 10 bit, 12 bit 60 MHz 35 I/O 32 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 98In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24E 128 kB 16 bit 10 bit, 12 bit 60 MHz 35 I/O 16 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 987In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-44 PIC24F 16 kB 16 bit 12 bit 32 MHz 37 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 203In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 32 kB 8 bit 10 bit 48 MHz 22 I/O 3.68 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
147In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 12 bit 64 MHz 35 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 150 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,721In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 277In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 12 bit 64 MHz 35 I/O 3.56 kB 1.8 V 3.6 V - 40 C + 85 C Tube