PIC 8-bit Microcontrollers - MCU

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 6,717In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 12,890In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,416In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,290In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 823In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 11,974In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 536In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 526In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 95In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 32In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 18 I/O, 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-20 SMD/SMT PIC16(L)F150x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 18 I/O, 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-20 SMD/SMT PIC16(L)F150x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-20 SMD/SMT PIC16(L)F157x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-20 SMD/SMT PIC16(L)F157x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 256 RAM 32MHz OSC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-20 SMD/SMT PIC16(L)F182x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.5KB Flash 64B Fl Data 8bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 UQFN-20 SMD/SMT PIC16F527 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1024 RAM, USB 2.0 Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

UQFN-20 SMD/SMT PIC16(L)F145x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 256B RAM, 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 7 kB 256 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 512B RAM, 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 14 kB 512 B UQFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

UQFN-20 SMD/SMT PIC16(L)F182x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 7 Weeks
Min.: 546
Mult.: 91

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 4 Weeks
Min.: 546
Mult.: 91

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube