G80SC-SM-501

GHI Electronics
958-G80SC-SM-501
G80SC-SM-501

Mfr.:

Description:
ARM Microcontrollers - MCU G80 SOC .net MICRO FRAMEWORK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,646.36 ₹6,646.36
₹6,643.67 ₹6,64,367.00

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFP-100
ARM Cortex M4
256 kB
32 bit
12 bit
180 MHz
78 I/O
156 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: GHI Electronics
Data RAM Type: RAM
Interface Type: 1-Wire, CAN, Ethernet, GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: ARM Cortex M4
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 8.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542900000
USHTS:
8542310025
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
3A991.a.2

G80 NETMF SoC

GHI Electronics G80 System on Chip (SoC) operates with the .NET Micro Framework (NETMF) and can be programmed with Microsoft Visual Studio using either C# or Visual Basic. Developers can take advantage of extensive built-in NETMF libraries. The G80 features a 180MHz ARM® Cortex®-M4 processor, 256KB flash, 156KB RAM, 80 GPIO, 26 PWMs, 4 UARTs, 16 analog in, 2 SPI, I2C interface, USB, and more.