Microchip PIC10(L)F32x Series 8-bit Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 4 Weeks
Min.: 1,050
Mult.: 1,050

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 4 Weeks
Min.: 960
Mult.: 960

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 4 Weeks
Min.: 900
Mult.: 900

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 900

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 1,050
Mult.: 1,050

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube