STMicroelectronics STM8S903F3 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 2,237In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 452In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903F3

STMicroelectronics 8-bit Microcontrollers - MCU App specific line 8-bit MCU 8Kb 477In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 101In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SOIC-20 STM8S903F3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Perform Line 14 MHz STM8S 8-bit MCU Non-Stocked Lead-Time 10 Weeks
Min.: 1,480
Mult.: 1,480

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

STM8S903F3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Mainstream MCU 16MHz 8kB 1kByte Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel
STMicroelectronics STM8S903F3M3
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Application specific line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integ Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000

STM8S903F3