PIC18(L)F45K50 Series 8-bit Microcontrollers - MCU

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,258In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,315In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1,618In Stock
Min.: 1
Mult.: 1
: 3,300

PIC18 32 kB 1 kB QFN-40 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1,385In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 928In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1,312In Stock
3,600Expected 23-11-2026
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 1 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. 86In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 48 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 377In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 252In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. 316In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash, 2048 RAM 48 MHz Int. 122In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC18 32 kB 2 kB UQFN-40 SMD/SMT PIC18(L)F45K50 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. Non-Stocked Lead-Time 16 Weeks
Min.: 219
Mult.: 73

PIC18 32 kB 1 kB QFN-40 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F45K50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. Non-Stocked Lead-Time 16 Weeks
Min.: 190
Mult.: 10

PIC18 32 kB 2 kB PDIP-40 Through Hole PIC18(L)F45K50 Tube