ARM Cortex M7 Core ARM Microcontrollers - MCU

Results: 773
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


STMicroelectronics ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 128 Kbytes Flash 564 Kbytes RAM 443In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LQFP-144 ARM Cortex M7 128 kB 32 bit 12 bit, 2 x 16 bit 550 MHz 112 I/O 564 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 1,475In Stock
Min.: 1
Mult.: 1
Reel: 1,500

STM32H750IB SMD/SMT UFBGA-176 ARM Cortex M7 128 kB 32 bit 12 bit 400 MHz 168 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,BGA144 29In Stock
184Expected 20-04-2026
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 233In Stock
Min.: 1
Mult.: 1

i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 400 MHz 44 I/O 128 kB 925 mV 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1015 100LQFP USB Fix 37In Stock
Min.: 1
Mult.: 1

i.MX RT1015 SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 12 bit 396 MHz 57 I/O 128 kB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial 102In Stock
Min.: 1
Mult.: 1

i.MX RT1020 SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 2 x 12 bit 396 MHz 57 I/O 256 kB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 186In Stock
Min.: 1
Mult.: 1

i.MX RT1020 SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 57 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 93In Stock
Min.: 1
Mult.: 1

i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 96 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M7 core-based 42In Stock
180On Order
Min.: 1
Mult.: 1

i.MX RT1024 SMD/SMT LQFP-144 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 396 MHz 90 I/O 256 kB 3 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 2In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 127 I/O 512 kB 925 mV 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 24In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 137In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 122In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K322, 2MB flash, 256K SRAM 103In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP64 19In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA100 13In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,BGA144 41In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB 18In Stock
Min.: 1
Mult.: 1
Reel: 800

SAM V70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, LQFP176-EP - S32K39 MCUs for Electrificatio 192In Stock
Min.: 1
Mult.: 1

S32K396 SMD/SMT LQFP-176 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 144 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors MIMXRT1011DAE5AR
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 300In Stock
Min.: 1
Mult.: 1
Reel: 1,000

i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic 14In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 0 B 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A
2,494Expected 04-05-2026
Min.: 1
Mult.: 1

STM32F723ZE SMD/SMT UFBGA-144 ARM Cortex M7 512 kB 32 bit 12 bit 216 MHz 112 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M
8,289On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT TFBGA-100 ARM Cortex M7 2 MB 32 bit 3 x 16 bit 480 MHz 82 I/O 1 MB 1.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K389, ASIL D, 2x1Gbps Eth, HSE B
450Expected 03-06-2026
Min.: 1
Mult.: 1

S32K89 SMD/SMT BGA-437 ARM Cortex M7 12 MB 32 bit 12 bit 320 MHz 2.25 MB 2.97 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
Min.: 1
Mult.: 1

STM32F746NG ARM Cortex M7 32 bit 12 bit 1.7 V 3.6 V Tray