MAX32670GTL+

Analog Devices / Maxim Integrated
700-MAX32670GTL+
MAX32670GTL+

Mfr.:

Description:
ARM Microcontrollers - MCU M4 CORE 100MHz, 384kB/160kB (w/ ECC), SE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹636.07 ₹636.07
₹473.46 ₹4,734.60
₹441.11 ₹11,027.75
₹387.21 ₹38,721.00
₹367.45 ₹91,862.50
₹329.71 ₹1,61,557.90
₹278.50 ₹2,72,930.00
₹266.82 ₹7,84,450.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32670
SMD/SMT
TQFN-40
ARM Cortex M4
348 kB
32 bit
No ADC
100 MHz
31 I/O
160 kB
1.71 V
3.63 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

MAX32670 Ultra-Low Power Microcontroller

Analog Devices MAX32670 Ultra-Low Power, High-Reliability, 32-bit Microcontroller implements designs with complex sensor processing while not compromising battery life. The MAX32670 combines a flexible and adaptable power management unit, with the powerful Arm® Cortex®-M4 processor, which includes the floating-point unit (FPU). The MAX32670 32-bit Microcontroller also provides a cost-optimal upgrade path from 8- or 16-bit microcontrollers using legacy designs.