ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 32, 125C 828In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, TQFP 32, 125C
500Expected 16-04-2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray