ARM Microcontrollers - MCU

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU 37In Stock
Min.: 1
Mult.: 1

ADUCM4050 SMD/SMT LFCSP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 44 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO TQFN 205In Stock
Min.: 1
Mult.: 1

MAX32625 SMD/SMT TQFN-68 ARM Cortex M4F 512 kB 32 bit 10 bit 96 MHz 40 I/O 160 kB 1.14 V 1.89 V - 30 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO 251In Stock
Min.: 1
Mult.: 1

MAX32625 SMD/SMT TQFN-68 ARM Cortex M4 256 kB 32 bit 10 bit 96 MHz 40 I/O 128 kB 1.71 V 3.6 V - 30 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Dual Cores 96MHz, 1MB/560kB, Secure ( 72In Stock
Min.: 1
Mult.: 1

CTBGA-121 Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 67In Stock
Min.: 1
Mult.: 1

ADUC7019 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+5-ch,12-B ADC & 4x12-B DAC IC 80In Stock
Min.: 1
Mult.: 1
Reel: 750

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices ARM Microcontrollers - MCU 80Mhz M3 wi 14Bit Analog for TSFP+ (Fin) 12In Stock
Min.: 1
Mult.: 1

ADUCM310 SMD/SMT BGA-112 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 28 I/O 32 kB 2.9 V 3.6 V - 10 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 73In Stock
Min.: 1
Mult.: 1

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 1,967In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MAX32655 SMD/SMT WLP-51 ARM Cortex M4F 512 kB 32 bit 10 bit 100 MHz 23 I/O 128 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU 8MHz start-up oscillator, secure boot di 520In Stock
Min.: 1
Mult.: 1

MAX32675C SMD/SMT LGA-72 ARM Cortex M4F 384 kB 32 bit 16 bit, 24 bit 12 MHz 36 I/O 160 kB 2.7 V 3.63 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 214In Stock
Min.: 1
Mult.: 1

ADUCM356 SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 1,663In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 1,053In Stock
Min.: 1
Mult.: 1

ADuCM355 SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 1,115In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX32662GTJ+
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4F 96MHz, 256kB/64kB 428In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices / Maxim Integrated MAX32672GTNBL+
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure ( 260In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices ADUCM410BCBZ-RL7
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 1,345In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCWLCSP-64 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ARM M4F w/ 2MB Weight CNN Accelerator, C 101In Stock
Min.: 1
Mult.: 1

SMD/SMT CSBGA-144 ARM Cortex M4F 2.5 MB 32 bit 120 MHz 60 I/O 384 kB 2.85 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 520In Stock
Min.: 1
Mult.: 1

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 900In Stock
Min.: 1
Mult.: 1
Reel: 750

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 171In Stock
Min.: 1
Mult.: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LFCSP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 292In Stock
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LQFP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 538In Stock
Min.: 1
Mult.: 1

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray