Epson S1C31W74 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Epson ICs ARM Microcontrollers - MCU 32bit-MCU, ARM Coretex M0+, 21.7MHz, 512KB Flash, 128K RAM, LCD 72x32, QSPI Non-Stocked Lead-Time 26 Weeks
₹963.04
Min.: 348
Mult.: 348
S1C31W74 SMD/SMT VFBGA-181 ARM Cortex M0+ 512 kB 32 bit 21 MHz 128 kB 1.8 V 3.6 V - 40 C + 85 C
Epson ICs ARM Microcontrollers - MCU 32bit-MCU, ARM Coretex M0+, 21.7MHz, 512KB Flash, 128K RAM, LCD 72x32, QSPI Non-Stocked Lead-Time 26 Weeks
₹890.43
Min.: 1,740
Mult.: 348
S1C31W74 SMD/SMT VFBGA-181 ARM Cortex M0+ 512 kB 32 bit/16 bit No ADC 21 MHz 67 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray