Nuvoton ARM Microcontrollers - MCU

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU M0+32K/Flash+8K/SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 50 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+68K/Flash+8K/SRAM/CAN Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+32K/Flash+8K/SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 36 kB 32 bit 12 bit 50 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+68KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 32K Flash & 8K SRAM, 2 UART, 1 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 50 MHz 35 I/O 8 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 128K Flash & 16K SRAM, 2 UART, 1 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 50 MHz 35 I/O 16 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 128K Flash & 16K SRAM, 2 UART, 1 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 50 MHz 31 I/O 16 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32KFlash+8K SRAM-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 35 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 12 bit 72 MHz 35 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 49 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+128KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 12 bit 72 MHz 45 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64Kflash+8KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32Kflash+4KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M2\1MB Flash\ 256KB SRAM\15bit ADC\Crypto HW\S-LCD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 1 MB 32 bit 12 bit 96 MHz 106 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4 -128K,32K, USB 2.0 FS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 72 MHz 80 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 16K SRAM, 5 UART, 3 SPI, 2 I2C, EBI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 86 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 5 UART, 3 SPI, 2 I2C, EBI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 86 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C, Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 38 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 38 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 5 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0 32 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 8K SRAM, 5 UART, 3 SPI, 2 I2C, Non-Stocked Lead-Time 26 Weeks
Min.: 416
Mult.: 416

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 42 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray