VORAGO Technologies Rad-Hard Series ARM Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened, 256KB NVM - 176 PQFP
This product may require additional documentation to export from the United States.
31In Stock
₹7,32,003.60
Min.: 1
Mult.: 1
Rad-Hard SMD/SMT PQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C Tray
VORAGO ARM Microcontrollers - MCU VA41629 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 PQFP
This product may require additional documentation to export from the United States.
2In Stock
₹3,96,454.69
Min.: 1
Mult.: 1
Rad-Hard SMD/SMT PQFP-176 ARM Cortex M4 256 kB 32 bit 50 MHz 83 I/O 3.3 V 3.3 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41620 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 Plastic QFP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
₹5,16,135.74
Min.: 1
Mult.: 1
Rad-Hard SMD/SMT PQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41620 - Arm Cortex M4 MCU - HARDSIL Rad. Hardened - 196 Plastic BGA Non-Stocked
₹4,90,029.44
Min.: 5
Mult.: 5
Rad-Hard SMD/SMT BGA-196 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 3.3 V 3.3 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - Class K equivalent, - 176 CQFP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 36 Weeks
₹17,19,342.62
Min.: 1
Mult.: 1
No
Rad-Hard SMD/SMT CQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C