W7500-S2E

WIZnet
950-W7500-S2E
W7500-S2E

Mfr.:

Description:
ARM Microcontrollers - MCU W7500 + WIZ750SR Firmware + MAC Add

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: ARM Microcontrollers - MCU
RoHS:  
W7500S2E
Brand: WIZnet
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W7500 MCU

WIZnet W7500 MCU is a one-chip solution that integrates an Arm® Cortex®-M0, 128KB Flash, and hardwired TCP/IP core. The W7500 is made for various embedded application platforms, especially the internet of things. WIZnet W7500 features a TCP/IP core, a hardwired TCP/IP stack, and an integrated Ethernet MAC. The Hardwired TCP/IP stack supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE used in various applications. Use the W7500 for the best Internet connectivity.

W7500S2E Serial-Port Ethernet Module

WIZnet W7500S2E Serial-Port Ethernet Module is an industrial-grade module that supports Transmission Control Protocol (TCP), TCP client, and User Datagram Protocol (UDP) operating modes. This module offers a serial port baud rate of up to 1.152Mbps, supports computer configuration software, and is easily configurable through web pages by AT commands. The W7500S2E module is based on the iMCU W7500 that integrates a Cortex®-M0 with full hardware TCP / IP protocol stack Ethernet engine. This enables fast, stable, and robust network communication.

In Stock: 1,704

Stock:
1,704 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1704 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹848.87 ₹848.87
₹593.56 ₹5,935.60
₹565.60 ₹14,140.00
₹491.06 ₹49,106.00
₹416.51 ₹1,04,127.50
₹409.99 ₹2,04,995.00
₹409.06 ₹4,09,060.00
₹377.38 ₹9,43,450.00
5,000 Quote