+ 85 C - 40 C ARM Microcontrollers - MCU

Results: 5,605
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet 831In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 52 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 167In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 290In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 646In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 1,640In Stock
Min.: 1
Mult.: 1

E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 256K Flash 98In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6,257In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC20 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 12,929In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 67 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60_2M 169 WLCSP 1,761In Stock
Min.: 1
Mult.: 1
: 3,000

K26_180 SMD/SMT WLCSP-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3 4,485In Stock
Min.: 1
Mult.: 1

SAM3U SMD/SMT TFBGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 96 MHz 57 I/O 36 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFP100,GREEN IND TEMP, MRLA 1,601In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20,428In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC20 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog 8,326In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 2,640In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1,239In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 103 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2,218In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9,011In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 3,486In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 57 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 7,205In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 24 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1,574In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 11,013In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 2,584In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 2,657In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64TQFP GRN1.6-3.6V48MHz 3,802In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray