NXP Microprocessors - MPU

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU Huashan TA5 ROM 128QFP - Industrial 425In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 454 MHz LQFP-128 16 kB 16 kB 1 V to 1.55 V i.MX 233 SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU Huashan TA5 ROM 169BGA - Commercial 611In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 454 MHz BGA-169 16 kB 16 kB 1 V to 1.55 V i.MX 233 SMD/SMT - 10 C + 70 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 36In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 266 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8347E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, SEC, -40 to 105C, Rev 3
29In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, SEC, 0 to 105C, Rev 3
40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C 53In Stock
Min.: 1
Mult.: 1

e300c2 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, -40 to 105C, Rev 1
36In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4240NXN7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 24x 1.5GHz threads, 1.6GT/s DDR3L, 4x10GE, crypto disabled, -40-105C, Rev 2.0
4In Stock
Min.: 1
Mult.: 1

e6500 24 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
69In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 171In Stock
Min.: 1
Mult.: 1

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 500 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500MHz, MAPBGA 364 447In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz BGA-364 32 kB 32 kB 3.3 V VF5xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT PFE GbE PCIe SATA 1G R2
37In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.2GHz, 0 to 105C, Security disabled
48In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.2 GHz FCPBGA-780 48 kB 32 kB 900 mV LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 266MHz, QFP 176
40In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 266 MHz LQFP-176 32 kB 32 kB 3.3 V VF3xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors MPC8358CVRAGDGA
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 36In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors MCF52277CVM160
NXP Semiconductors Microprocessors - MPU MCF5227X 32-bit MPU, ColdFire V2 core, 166MHz, MAPBGA 196 777In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 166.67 MHz MAPBGA-196 8 kB 8 kB 1.5 V MCF5227X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 29In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C 15In Stock
Min.: 1
Mult.: 1

e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0
12In Stock
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU S32E288 Arm Cortex-R52 and -M33, Flash, HSE, FlexLLCE, NETC3, GTM, CAN FD, GbE, 975 MAPBGA - Real-Time Processor 195In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 S32E2 Tray