MT8365V/BZB

MediaTek
840-MT8365V/BZB
MT8365V/BZB

Mfr.:

Description:
Processors - Application Specialised Genio 350 SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
VFBGA-633
Genio 350
Industrial
ARM Cortex A53
4 Core
32 bit
2.2 GHz
1.8 V
- 20 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: MediaTek
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Tradename: Genio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Genio 350 (MT8365) Edge IoT Platform

MediaTek Genio 350 (MT8365) Edge IoT Platform features a 4X Arm® Cortex®-A53 processor, VP6 DSP, Mali-G52 GPU, and HiFi-4 DSP. The MediaTek Genio 350 is an IoT platform developed to deliver exceptional application performance. Designed to easily handle voice and vision processing, the Genio 350 offers a versatile solution for creating competitive and innovative products in portable, home, and commercial IoT applications.

In Stock: 1,371

Stock:
1,371 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1371 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹2,195.51 ₹2,195.51
₹1,717.81 ₹17,178.10
₹1,572.59 ₹39,314.75
₹1,491.38 ₹1,49,138.00
₹1,439.79 ₹3,59,947.50
₹1,406.35 ₹7,03,175.00
₹1,328.01 ₹13,28,010.00
Full Reel (Order in multiples of 1500)
₹1,273.55 ₹19,10,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩