BOB-19389

SparkFun
474-BOB-19389
BOB-19389

Mfr.:

Description:
Audio IC Development Tools SparkFun Analog MEMS Microphone Breakout - SPH8878LR5H-1

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹834.61 ₹834.61

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Breakout Boards
SPH8878LR5H-1
2.3 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518108030
TARIC:
8518100090
ECCN:
EAR99

BOB-19389 Analog MEMS Microphone Breakout

SparkFun BOB-19389 Analog MEMS Microphone Breakout features an OpAmp to bring the output of the microphone to a usable level. This BOB-19389 board allows plugging directly into an ADC on a microcontroller. The OpAmp adds a bias voltage of 1/2VCC in addition to amplifying the signal. The AUD output signal offers a 200mV peak-to-peak output signal for sound sources such as a normal speaking voice that is a few feet away from the microphone. This BOB-19389 breakout board features 134dB SPL of acoustic overload point and 66dBV/Pa signal to noise ratio. The microphone operates at a 7Hz to 36kHz frequency range, 265µA average current consumption, and 2.3V to 3.6V supply voltage range.