DVK-SFUS-1-GEVK

onsemi
863-DVK-SFUS-1-GEVK
DVK-SFUS-1-GEVK

Mfr.:

Description:
Sub-GHz Development Tools SIGFOX US DVK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,464.48 ₹11,464.48

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
902.2 MHz to 905.2 MHz
AX-SFUS-1-01-TB05, AX-SFUS-1-01-TX30
3.3 V
USB
SigFox
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 13 mm x 44 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: AX-SFxx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sigfox
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
84715001
ECCN:
5A992.C

Sigfox Development Kits

onsemi Sigfox Development Kits can be used to quickly develop Sigfox connected applications using Sigfox SoC (System-on-Chip) solutions. A free two-year Sigfox subscription is included. The kits are pre-programmed with the Sigfox stack and a comprehensive but easy-to-use serial protocol based on AT commands.

Sigfox Connectivity Solutions

onsemi Sigfox Connectivity Solutions are ideal for implementing and proliferation the Internet of Things (IoT) applications, including smart energy. onsemi's portfolio includes transceivers, microcontrollers (MCUs), and System-on-Chip (SoC) solutions. A range of hardware and software development tools are available to help the speed and ease new designs.