MX93AUD-HAT

NXP Semiconductors
771-MX93AUD-HAT
MX93AUD-HAT

Mfr.:

Description:
Audio IC Development Tools Audio Expansion Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,607.98 ₹14,607.98

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio IC Development Tools
Series: i.MX 93
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935426953598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MX93AUD-HAT Audio Evaluation Board

NXP Semiconductors MX93AUD-HAT Audio Evaluation Board is designed to evaluate the performance and capabilities of NXP's audio solutions, particularly those based on the i.MX 93 series of processors. The NXP Semiconductors MX93AUD-HAT includes multi-channel codec, S/PDIF, and microphone interfaces. This board is a valuable tool for developers working with audio applications, as it supports high-quality audio input and output and is integrated with the i.MX 93 family, known for powerful processing and low power consumption. This entry-level audio evaluation platform is fully compatible with the NXP MCIMX93-EVK.