B-STLINK-VOLT

STMicroelectronics
511-B-STLINK-VOLT
B-STLINK-VOLT

Mfr.:

Description:
Power Management IC Development Tools Voltage adaptation board for STLINK-V3SET

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
32
Expected 23-03-2026
45
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,889.34 ₹1,889.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Management Specialized
3 V to 3.6 V
1.65 V to 3.3 V
STLINK-V3SET
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 132.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

B-STLINK-VOLT Voltage Adapter Board

STMicroelectronics B-STLINK-VOLT Voltage Adapter Board is an additional module for the STLINK-V3SET. It performs voltage adaptation for STM32 microcontroller targets running below 3.3V down to 1.65V. This module is enclosed in the original STLINK-V3SET casing when used as an STM32 debugging probe (JTAG / SWD / SWV / VCP) through the STDC14 connector. It can be inserted also between the STLINK-V3SET mainboard (MB1441) and its baseline adapter board (MB1440) when providing access to bridge signals and other connectors.