EVAL-L99UDL01

STMicroelectronics
511-EVAL-L99UDL01
EVAL-L99UDL01

Mfr.:

Description:
Power Management IC Development Tools L99UDL01 Evaluation board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,747.64 ₹9,747.64

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Power Management Specialized
6 V to 26 V
L99UDL01
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-L99UDL01 Evaluation Board

STMicroelectronics EVAL-L99UDL01 Evaluation Board demonstrates the centralized control of all the locks in a car using the L99UDL01 IC. This evaluation board incorporates a motherboard and a daughterboard. The motherboard is based on the SPC560B54 microcontroller that offers the logic section for monitoring and driving the L99UDL01 device on the daughterboard. This STMicroelectronics evaluation board is configurable through a dedicated user-friendly software with a GUI. The GUI enables to set the L99UDL01 control parameters and also shows the real-time diagnostics information as the current output and battery voltage monitoring. The EVAL-L99UDL01 board employs broad reverse battery protection with STD95N4F3 power MOSFET.