EVLSTACF01-65WU

STMicroelectronics
511-EVLSTACF01-65WU
EVLSTACF01-65WU

Mfr.:

Description:
Power Management IC Development Tools USB-PD board with STACF01 controller

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,970.38 ₹32,970.38

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
STACF01
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVLSTACF01-65WU USB-PD Demonstration Board STACF01

STMicroelectronics EVLSTACF01-65WU USB-PD Demonstration Board STACF01 is a 65W Active Clamp Flyback (ACF) converter designed to evaluate the STACF01 ACF controller. The STMicroelectronics EVLSTACF01-65WU board can receive a universal AC input voltage and provides a selectable output voltage based on the USB PD specifications, from 5V to 20V. On the primary side, the STACF01 is paired with the MasterGaN1L, a 600V half-bridge enhancement-mode GaN HEMT with high-voltage drivers. The STACF01 integrates a buck boost that allows the device to achieve low standby power consumption with a single transformer’s auxiliary winding. The STACF01 also integrates an 800V-rated high-voltage startup and offers a full set of protections and features, such as AC brownout, X-CAP discharge, overload/short-circuit protection, and output overvoltage protection. Synchronous rectification based on the SRK1004 is employed on the secondary side to enhance efficiency.