DEM-OPA-RUN-EVM

Texas Instruments
595-DEM-OPA-RUN-EVM
DEM-OPA-RUN-EVM

Mfr.:

Description:
Amplifier IC Development Tools Unpopulated evaluati on module for dual-

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,233.34 ₹3,233.34

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Operational Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: DEM-OPA-RUN
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DEM-OPA-RUN-EVM Op Amp Evaluation Module

Texas Instruments DEM-OPA-RUN-EVM Op Amp Evaluation Module (EVM) is a demonstration fixture that helps designers evaluate the operation and performance of TI high-speed, wide-bandwidth operational amplifiers. This unpopulated printed circuit (PC) board is compatible with dual-channel amplifier products offered in the 10-pin QFN (RUN) package. The Texas Instruments DEM-OPA-RUN-EVM is designed to accommodate multiple amplifier configurations for maximum flexibility and ease of use.