STEVAL-TDR001V1

STMicroelectronics
511-STEVAL-TDR001V1
STEVAL-TDR001V1

Mfr.:

Description:
Amplifier IC Development Tools RF DMOS PWR AMP REF DESIGN BRD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,879.74 ₹15,879.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Power Amplifiers
PD84001, PD54003L
7.2 V
Bulk
Brand: STMicroelectronics
Description/Function: N-Channel enhancement mode lateral MOSFET evaluation board
Dimensions: 40 mm x 20 mm
For Use With: N-channel MOSFETs
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 1.6 A
Product Type: Amplifier IC Development Tools
Series: STEVAL-TDR001V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
9023000000
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.