410-270

Digilent
424-PMOD-AMP3
410-270

Mfr.:

Description:
Audio IC Development Tools PmodAMP3 - Stereo Power Amplifier

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,795.90 ₹1,795.90

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Audio Amplifier
ADXL345
3.3 V
Bulk
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 2 watt Class-D audio power amplifier
For Use With: SSM2518
Interface Type: I2C, I2S
Output Power: 2 W
Product Type: Audio IC Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-270P-KIT
Unit Weight: 27.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8518402000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.