DFR0641

DFRobot
426-DFR0641
DFR0641

Mfr.:

Description:
Clock & Timer Development Tools The factory is currently not accepting orders for this product.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹619.90 ₹619.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
RTC
DS3231M
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22.5 mm x 21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

DS3231M MEMS Precise RTC Evaluation Board

DFRobot DS3231M MEMS Precise RTC Evaluation Board (DFR0641) is designed to evaluate DS3231M RTC. This board includes DS3231M MEMS Precise RTC and 2.54-7P pin. The DS3231M chip integrates MEMS resonator and temperature compensator. This RTC can be powered by a coin cell battery and can still maintain accurate timing even if the mains are disconnected. The DS3231M chip provides information about seconds, minutes, hours, days, months, and years. This clock can automatically adjust the end date of the month and the leap year correction.