CDCLVC1310-EVM

Texas Instruments
595-CDCLVC1310-EVM
CDCLVC1310-EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVC1310 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,064.29 ₹16,064.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Boards
Clock Buffer
CDCLVC1310
200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 2.375 V to 3.465 V
Product Type: Clock & Timer Development Tools
Series: CDCLVC1310
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

CDCLVC1310-EVM Evaluation Module

Texas Instruments CDCLVC1310-EVM Evaluation Module is designed for the evaluation of the CDLVC1310, a 10-output LVCMOS buffer. The CDLVC1310 is a highly versatile, low jitter and low power clock fan out buffer, which distributes up to ten low jitter LVCMOS clock outputs. The clock is derived from one of three inputs, whose primary and secondary inputs feature differential or single-ended signals and the third input is a crystal input.
Learn More