LMK61E2-312M50EVM

Texas Instruments
595-LMK61E2312M50EVM
LMK61E2-312M50EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61E2-312M50EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,517.73 ₹8,517.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Oscillator
LMK61E2-312M50SIA
312.5 MHz
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ultra low jitter fixed frequency oscillator evaluation module
For Use With: LP5907
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK61E2-312M50
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMK61xx Evaluation Modules (EVMs)

Texas Instruments LMK61xx Evaluation Modules (EVMs) provide a complete platform to evaluate the 90fs RMS jitter performance of TI LMK61xx ultra-low jitter fixed frequency oscillators. The onboard power supply options allow for ease of use as well as configuration flexibility required in common applications. The edge-launch SMA ports provide access to each of LMK61xx's differential clock output for interfacing to test equipment or reference boards. This can be done using commercially available coaxial cables, adapters, or baluns (not included).