AD9695-1300EBZ

Analog Devices
584-AD9695-1300EBZ
AD9695-1300EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval Bd for AD9695-1300

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,45,848.95 ₹1,45,848.95

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ADC
AD9695
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: AD9695
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 495.015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1

EVAL-AD9695 Eval Board for AD9695 14-Bit ADC

Analog Devices Inc. EVAL-AD9695 Evaluation Boards are full-featured demonstration and evaluation boards for the AD9695 14-Bit, 1300MSPS/625MSPS ADCs. The evaluation boards provide the support circuitry required to operate the AD9695 ADCs in their various modes and configurations. The EVAL-AD9695 Evaluation Boards interface directly with the data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9695 Evaluation Boards allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE Software enables designers to access the SPI programmable features of the AD9695 ADCs.