EV-ADUM7702-8FMCZ

Analog Devices
584-EV-UM7702-8FMCZ
EV-ADUM7702-8FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,595.57 ₹12,595.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADuM7702
3.3 V, 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ)

Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ) is a demonstration and development platform for the ADuM7702 isolated analogue-to-digital converter (ADC). The ADuM7702 is a high-performance, second-order, Σ-Δ modulator that converts an analogue input signal into a high-speed, single-bit data stream with on-chip digital isolation based on iCoupler® technology. The ADuM7702 accepts a pseudo-differential input signal ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required.