EVAL-ADN4624EB1Z

Analog Devices
584-EVAL-ADN4624EB1Z
EVAL-ADN4624EB1Z

Mfr.:

Description:
Interface Development Tools ADN4624 SOIC_W_FP Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,438.51 ₹10,438.51

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Gigabit Isolator
ADN4624
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Signal Generator, Oscilloscope, Power Supply
Operating Supply Voltage: 1.8 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4624EB1Z Evaluation Board

Analog Devices Inc. EVAL-ADN4624EB1Z Evaluation Board is used to evaluate the ADN4624 low voltage differential signaling (LVDS) isolator without external components. The ADN4624 uses iCoupler® technology to combine a 4-channel isolator with LVDS receivers and drivers into a single, 28-lead wide-body SOIC package with a finer pitch. The device is capable of running at data rates of up to 2.5Gbps with low jitter.