EVAL-ADN4652EB1Z

Analog Devices
584-EVAL-ADN4652EB1Z
EVAL-ADN4652EB1Z

Mfr.:

Description:
Interface Development Tools ADN4652 SOIC-W Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,438.51 ₹10,438.51

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADN4652
Bulk
Brand: Analog Devices
Description/Function: 5 kVrms, 600 Mbps dual channel isolated LVDS
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: Interface Development Tools
Series: ADN4652
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 162.613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


EVAL-ADN4652EB1Z Evaluation Board

Analog Devices EVAL-ADN4652EB1Z Evaluation Board enables designers to quickly and easily evaluate the features and capabilities of the ADN4652 LVDS Isolators. The evaluation board provides separate ground and power planes for each side of the ADN4652 isolator. The separate ground and power planes allow the designer to evaluate the ADN4652 with galvanic isolation between both sides of the device.
Learn More