DFR0626

DFRobot
426-DFR0626
DFR0626

Mfr.:

Description:
Interface Development Tools The factory is currently not accepting orders for this product.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
40
Expected 13-03-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹530.06 ₹530.06

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Expansion Modules
GPIO
MCP23017
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44 mm x 32 mm
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Interface Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

Gravity DFR0626 I2C I/O Expansion Module

DFRobot Gravity DFR0626 I2C I/O Expansion Module is an IO expansion module that is based on the MCP23017. The module can expand an additional 16 IOs. It can set 8 I2C addresses, which means with this module, the microcontroller can connect 8 modules, and expand 128 IOs at most. The module solves the insufficient IO ports problem in applications like robots and interactive media. This Gravity MCP23017 I2C IO 16 digital IO expansion module has 2 groups of IO pins, GPIOA, and GPIOB. Each group has 8 independent IO interfaces, and each IO interface can be set to input, output, pull-up input (connect to 100KΩ pull-up resistor), interrupt, and so on.