U124

M5Stack
170-U124
U124

Mfr.:

Description:
Interface Development Tools Crypto coprocessor with hardware-based secure key storage w/ ATECC608B hardware

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹494.12 ₹494.12

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Development Kits
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 24 mm x 13 mm
Interface Type: I2C
Operating Supply Voltage: 5 VDC
Product Type: Interface Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

U124 UNIT ID Crypto Authentication Unit

m5Stack U124 UNIT ID Crypto Authentication Unit is a crypto coprocessor with hardware-based secure key storage, integrated with ATECC608B hardware cryptographic chip, using an I2C communication interface. The chip has a built-in 10Kb EEPROM for storing keys, certificates, data, consumption records, and security configurations. The configuration can be locked to prevent changes by restricting access to memory areas.