MAX33040ESHLD#

Analog Devices / Maxim Integrated
700-MAX33040ESHLD#
MAX33040ESHLD#

Mfr.:

Description:
Interface Development Tools EVKIT of MAX33040E, 3.3V, 2Mbps CAN Tran

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,351.12 ₹13,351.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
CAN
MAX33040E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: CAN
Product Type: Interface Development Tools
Series: MAX33040
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9030337000
MXHTS:
8542399999
ECCN:
EAR99

MAX33040 Shield Evaluation Kit (MAX33040ESHLD)

Analog Devices Inc. MAX33040 Shield Evaluation Kit (MAX33040ESHLD) provides a demonstration and development platform for the MAX33040E CAN Transceiver. The MAX33040E is a +3.3V Control Area Network (CAN) transceiver with integrated protection for industrial applications. This device has extended ±40V fault protection on CANH and CANL, ±25V Common-Mode Range (CMR), and ±40kV ESD protection. These features make the MAX33040E CAN Transceiver well-suited for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems.