MAX33041ESHLD#

Analog Devices / Maxim Integrated
700-MAX33041ESHLD#
MAX33041ESHLD#

Mfr.:

Description:
Interface Development Tools 3.3V, 2Mbps CAN Transceiver with mid-ran

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,595.57 ₹12,595.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
MAX33041E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX33041
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX33041E Shield

Analog Devices MAX33041E Shield is used to demonstrate the functionality of the MAX33041E controller area network (CAN) transceiver. The transceiver features ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD Human Body Model (HBM). The Analog Devices shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.