EVLONEPCC

STMicroelectronics
511-EVLONEPCC
EVLONEPCC

Mfr.:

Description:
Interface Development Tools USB Type-C adapter to connect ST-ONE and ST-ONEMP with STEVAL-PCC020V2

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
27
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,231.63 ₹2,231.63

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
USB Type-C to ST-ONE, ST-ONEMP
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STEVAL-PCC020V2
Interface Type: UART, USART, USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

EVLONEPCC USB Type-C™ Adapter

STMicroelectronics EVLONEPCC USB Type-C™ Adapter features a compact design that allows communication between ST-ONE (or ST-ONEMP) and STEVAL-PCC020V2. The STMicroelectronics EVLONEPCC uses the UART communication channel on the USB Type-C port of the EVLONEx board. To configure ST-ONE (or ST-ONE MP) parameters through the CC line, ST-ONE (or ST-ONEMP) must be programmed as APPL_SETUP: disabled, USART_ebable (UART mapping), or CC1/CC2 - programming mode: enabled.