USB2ANY

Texas Instruments
595-USB2ANY
USB2ANY

Mfr.:

Description:
Interface Development Tools USB2ANY

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
101
Expected 16-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,673.89 ₹10,673.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
Interface Adapter
Brand: Texas Instruments
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Series: USB2ANY
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB2ANY Interface Adaptor

Texas Instruments USB2ANY Interface Adaptor allows a computer to control an electronic evaluation module (EVM) via a USB connection through this small dongle. Usually, certain evaluation modules cannot directly connect to the computer because of their specialized interfaces. The USB2ANY is a USB 2.0 device and supports many different interfaces such as 13 general purpose input/output (GPIO), I2C with programmable 1.5kΩ pullup resistors, SPI, UART, four 12-bit ADCs, and two 8-bit DACs. Regulated 3.3V and 5.0VDC power can be sourced to the target device up to a maximum of 300mA. Built-in current sensing and limiting circuits protect both the evaluation module and the USB2ANY from overcurrent and shorts.