TCA9416EVM

Texas Instruments
595-TCA9416EVM
TCA9416EVM

Mfr.:

Description:
Interface Development Tools TCA9416 ultra-low vo ltage I2C translato

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,674.79 ₹10,674.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
TCA9416
Brand: Texas Instruments
Interface Type: I2C
Product Type: Interface Development Tools
Series: TCA9416
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TCA9416EVM Translator Evaluation Module

Texas Instruments TCA9416EVM Translator Evaluation Module (EVM) provides configurable loading conditions through adjustable pull-up resistors and bus capacitance for the TCA9416. This feature allows designers to easily test the performance of the device in their system. A designer can evaluate the TCA9416 at different loading conditions (pull-up resistors and bus capacitance), VCC voltages, and series resistances if needed. The back of the evaluation module is populated with the DTM package (denoted as U1). The Texas Instruments TCA9416EVM supports the DDF package (denoted as U2); however, it must be populated by the designer.