TMDSFSIADAPEVM

Texas Instruments
595-TMDSFSIADAPEVM
TMDSFSIADAPEVM

Mfr.:

Description:
Interface Development Tools Fast serial interfac e (FSI) adapter boa

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,595.81 ₹9,595.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Interface Development Tools
Series: TMDSFSIADAP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMDSFSIADAPEVM FSI Adapter Board

Texas Instruments TMDSFSIADAPEVM Fast Serial Interface (FSI) Adapter Board is hardware that helps understand the functionality of the FSI peripheral. It also helps evaluate it in different system use cases, such as industrial drives, servos, or sensing network topologies. The Texas Instruments FSI adapter board supports several onboard reference solutions for isolated power biasing, digital isolation, and transceivers (high-speed LVDS and medium-speed RS485). These solutions are integrated into one adapter to experiment with the FSI serial port in an onboard or board-to-board system.