MIKROE-4039

Mikroe
932-MIKROE-4039
MIKROE-4039

Mfr.:

Description:
Other Development Tools VCP Monitor Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,335.84 ₹2,335.84

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
Add-On Boards
Current & Power Monitors & Regulator
INA260AIPWR
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: VCP Monitor Click
For Use With: Digital Current and Power Monitor, Software Development
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Other Development Tools
Series: VCP Monitor
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

VCP Monitor Click

Mikroe VCP Monitor Click is an add-on board power monitor system based on a Texas Instruments INA260AIPWR Precision Digital Current and Power Monitor. The INA260AIPWR features low drift and an integrated precision shunt resistor, which allows the Mikroe VCP Monitor Click to monitor current, voltage, and power. The integrated current-sensing resistor ensures measurement stability over temperature and simplifies printed-circuit board layout difficulties common in high-precision current-sensing measurements.