STEVAL-LVLP01

STMicroelectronics
511-STEVAL-LVLP01
STEVAL-LVLP01

Mfr.:

Description:
Power Management IC Development Tools Motor control discovery kit STDRIVE101 three-phase gate driver and STL8N10F7

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,494.70 ₹4,494.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
STDRIVE101
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-LVLP01 Motor Control Discovery Kit

STMicroelectronics STEVAL-LVLP01 Motor Control Discovery Kit is based on the STDRIVE101 three-phase gate driver and the STL8N10F7 power MOSFETs that embeds a power stage and circuitry for driving three-phase brushless DC motors. With the B-G473E-ZEST1S, the user can enable ZeST and HSO algorithms on the STM32 microcontroller. The STEVAL-LVLP01 kit supports single-shunt or three-shunt operation. The different connectors for onboard motor positioning feedback and motor phase sensing networks allow the implementation of sensor and sensorless algorithms for motion control.