STEVAL-L6981NDR

STMicroelectronics
511-STEVAL-L6981NDR
STEVAL-L6981NDR

Mfr.:

Description:
Power Management IC Development Tools 38 V, 1.5 A synchronous step-down switching regulator evaluation board based on

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,368.10 ₹3,368.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 38 V
850 mV to 38 V
L6981NDR
L6981
Brand: STMicroelectronics
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

STEVAL-L6981NDR Evaluation Board

STMicroelectronics STEVAL-L6981NDR Evaluation Board is based on the L6981NDR synchronous monolithic step-down regulator delivering up to 1.5A DC. The L6981NDR features a wide input voltage range that makes it ideal for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions.