K042

M5Stack
170-K042
K042

Mfr.:

Description:
Switch Contact Blocks / Switch Kits ATOM SWITCH is a bi-directional control programable switch for the M5ATOM.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,416.70 ₹2,416.70

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Kits
DIN Rail
Terminal Block
5 VDC
Bulk
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 30 mm
Length: 72 mm
Material: Plastic
Product Type: Switch Contact Blocks / Switch Kits
Series: ATOM
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 40 mm
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
5A992.C

ATOM HUB Switch Kit

M5Stack ATOM HUB Switch Kit offers a bi-directional control programmable switch for the M5ATOM. The ATOM HUB Switch Kit connects to bi-directional AC circuits for simultaneous on-off control, and the on-board relay supports up to 250V / 10A AC (instantaneous current 16A). The Switch provides a built-in step-down module that provides 5V / 1A DC power supply for ATOM.