113991154

BeagleBoard by Seeed Studio
713-113991154
113991154

Mfr.:

Description:
Multiprotocol Development Tools BeagleBoard BM3301 Wireless Modules

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹504.90 ₹504.90

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Brand: BeagleBoard by Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1000
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

BeagleMod CC33 Wi-Fi® 6 & BLUETOOTH® 5.4 Modules

BeagleBoard BeagleMod CC33 Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are high-performance 2.4GHz Wi-Fi 6 and Bluetooth Low Energy 5.4 combo wireless modules. The BeagleBoard BM3301 modules are powered by TI's 10th-generation connectivity chip CC3301. The BM3301 delivers application throughput of up to 50Mbps and features an IPEX Gen 4 connector (BM3301-1216 model). The BeagleMod CC33 offers two variants - the BM3301-1313 (113991155) is a 13mm x 13mm BGA module, footprint compatible with the TI WL18xxMOD series for easy drop-in design upgrades. The BM3301-1216 (113991154) is a 12mm x 16mm M.2 1216 LGA module that includes a u.FL antenna connector to simplify board layout.