114993112

Seeed Studio
713-114993112
114993112

Mfr.:

Description:
Ethernet Development Tools reTerminal DM Dual LAN and SSD extension - Dual 1 Gigabit Ethernet Ports, one NVMe SSD connector(SSD not included)

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 23-03-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,839.60 ₹5,839.60

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Expansion Boards
reTerminal DM Dual LAN and SSD extension
RTL811H-CG
Ethernet, LAN
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

reTerminal DM Dual LAN/SSD Extension Boards

Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards enhance the reTerminal DM's capabilities by providing dual 1 Gigabit Ethernet ports and one NVMe SSD connector. This extension consists of two separate boards, each with a unique extension function. These two boards are connected using 16-pin cables. The Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards are perfectly matched with the reTerminal DM interfaces and designed to enhance functionality.